Power Integrations BRD1263C-TL, Brushless Motor Driver IC 24-Pin, InSOP-C

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
209-9567
Mfr. Part No.:
BRD1263C-TL
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Product Type

Motor Driver IC

Motor Type

Brushless

Configuration

Half Bridge

Mount Type

Surface

Package Type

InSOP-C

Output Current

3A

Pin Count

24

Maximum Supply Voltage

50V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

20kHz

Maximum Operating Temperature

150°C

Length

9.4mm

Height

1.45mm

Series

BRD1263

Width

10.8mm

Standards/Approvals

No

Inverter Power Rating

400W

Automotive Standard

No

Supply Current

12mA

The Power integrations BRD1263C-TL has current rating of 3 A. BridgeSwitch™ family of integrated half-bridges dramatically simplifies the development and production of high-voltage inverter driven 1- or 3-phase PM or BLDC motor drives.

Adjustable cycle-by-cycle current limit for both FREDFETs

Fail-safe operation

Internal dual level thermal overload protection

Self-configuring system level monitoring input

Adaptive dead time

Simultaneous conduction lockout protection

Each (In a Pack of 5)
$4.136
Each (In a Pack of 5)
$4.106
Each (In a Pack of 5)
$1.636
Each (In a Pack of 5)
$2.342

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy