Power Integrations BRD1260C-TL, Brushless Motor Driver IC 24-Pin, InSOP-C
- RS Stock No.:
- 209-9565
- Mfr. Part No.:
- BRD1260C-TL
- Brand:
- Power Integrations
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.18
(exc. GST)
$9.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,855 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $1.636 | $8.18 | - |
| 500 - 995 | $1.592 | $7.96 | 2% |
| 1000 + | $1.57 | $7.85 | 4% |
*price indicative
- RS Stock No.:
- 209-9565
- Mfr. Part No.:
- BRD1260C-TL
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless | |
| Configuration | Half Bridge | |
| Mount Type | Surface | |
| Package Type | InSOP-C | |
| Output Current | 1A | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 50V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 9.4mm | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Width | 10.8mm | |
| Series | BRD1260 | |
| Inverter Power Rating | 400W | |
| Automotive Standard | No | |
| Supply Current | 12mA | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type Motor Driver IC | ||
Motor Type Brushless | ||
Configuration Half Bridge | ||
Mount Type Surface | ||
Package Type InSOP-C | ||
Output Current 1A | ||
Pin Count 24 | ||
Maximum Supply Voltage 50V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 9.4mm | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Width 10.8mm | ||
Series BRD1260 | ||
Inverter Power Rating 400W | ||
Automotive Standard No | ||
Supply Current 12mA | ||
The Power integrations BRD1260C-TL has current rating of 1 A. BridgeSwitch™ family of integrated half-bridges dramatically simplifies the development and production of high-voltage inverter driven 1- or 3-phase PM or BLDC motor drives.
Adjustable cycle-by-cycle current limit for both FREDFETs
Fail-safe operation
Internal dual level thermal overload protection
Self-configuring system level monitoring input
Adaptive dead time
Simultaneous conduction lockout protection
Related links
- Power Integrations InSOP-C
- Power Integrations BRD1163C-TL InSOP-C
- Power Integrations BRD1260C-TL InSOP-C
- Power Integrations AC Motor Driver IC 24-Pin, InSOP-C
- Power Integrations BRD1167C-TL InSOP-C
- Power Integrations Brushless DC Motor Motor Driver IC 24-Pin, InSOP-C
- Power Integrations BRD1267C-TL InSOP-C
- Power Integrations BRD1261C-TL InSOP-C
