Power Integrations BRD1263C-TL, Brushless Motor Driver IC 24-Pin, InSOP-C
- RS Stock No.:
- 209-3992
- Mfr. Part No.:
- BRD1263C-TL
- Brand:
- Power Integrations
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 209-3992
- Mfr. Part No.:
- BRD1263C-TL
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Motor Type | Brushless | |
| Product Type | Motor Driver IC | |
| Configuration | Half Bridge | |
| Mount Type | Surface | |
| Package Type | InSOP-C | |
| Output Current | 3A | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 20kHz | |
| Maximum Operating Temperature | 150°C | |
| Length | 9.4mm | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Series | BRD1263 | |
| Width | 10.8mm | |
| Inverter Power Rating | 400W | |
| Supply Current | 12mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Motor Type Brushless | ||
Product Type Motor Driver IC | ||
Configuration Half Bridge | ||
Mount Type Surface | ||
Package Type InSOP-C | ||
Output Current 3A | ||
Pin Count 24 | ||
Maximum Supply Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 20kHz | ||
Maximum Operating Temperature 150°C | ||
Length 9.4mm | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Series BRD1263 | ||
Width 10.8mm | ||
Inverter Power Rating 400W | ||
Supply Current 12mA | ||
Automotive Standard No | ||
The Power integrations BRD1263C-TL has current rating of 3 A. BridgeSwitch™ family of integrated half-bridges dramatically simplifies the development and production of high-voltage inverter driven 1- or 3-phase PM or BLDC motor drives.
Adjustable cycle-by-cycle current limit for both FREDFETs
Fail-safe operation
Internal dual level thermal overload protection
Self-configuring system level monitoring input
Adaptive dead time
Simultaneous conduction lockout protection
Related links
- Power Integrations InSOP-C
- Power Integrations BRD1261C-TL InSOP-C
- Power Integrations BRD1163C-TL InSOP-C
- Power Integrations BRD1267C-TL InSOP-C
- Power Integrations BRD1260C-TL InSOP-C
- Power Integrations BRD1167C-TL InSOP-C
- Power Integrations BRD1265C-TL AC Motor Driver IC 24-Pin, InSOP-C
- Power Integrations AC Motor Driver IC 24-Pin, InSOP-C
