Power Integrations BRD1267C-TL, Brushless Motor Driver IC 24-Pin, InSOP-C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$20.68

(exc. GST)

$22.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,965 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 495$4.136$20.68
500 - 995$4.036$20.18
1000 +$3.974$19.87

*price indicative

RS Stock No.:
209-9568
Mfr. Part No.:
BRD1267C-TL
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Product Type

Motor Driver IC

Motor Type

Brushless

Configuration

Half Bridge

Mount Type

Surface

Package Type

InSOP-C

Pin Count

24

Output Current

11.5A

Maximum Supply Voltage

50V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

20kHz

Maximum Operating Temperature

150°C

Width

10.8mm

Standards/Approvals

No

Length

9.4mm

Series

BRD1267

Height

1.45mm

Inverter Power Rating

400W

Automotive Standard

No

Supply Current

12mA

The Power integrations BRD1267C-TL has current rating of 11.5A. BridgeSwitch™ family of integrated half-bridges dramatically simplifies the development and production of high-voltage inverter driven 1- or 3-phase PM or BLDC motor drives.

Adjustable cycle-by-cycle current limit for both FREDFETs

Fail-safe operation

Internal dual level thermal overload protection

Self-configuring system level monitoring input

Adaptive dead time

Simultaneous conduction lockout protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy