Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Relay 240V ac PID Controller
- RS Stock No.:
- 106-5984
- Mfr. Part No.:
- E5EC-RX4ABM-000
- Brand:
- Omron
Subtotal (1 unit)*
$746.37
(exc. GST)
$821.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 6 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $746.37 |
*price indicative
- RS Stock No.:
- 106-5984
- Mfr. Part No.:
- E5EC-RX4ABM-000
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 1 | |
| Maximum Current | 50A ac | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Push-in | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Display Type | 11 Segment | |
| Maximum Voltage | 250V | |
| IP Rating | IP00, IP20, IP66 | |
| Width | 24mm | |
| Standards/Approvals | cULus:UL 61010-1/CSA C22.2 No.61010-1, KC mark, EN61326-1, EN 61010-1 (IEC 61010-1) | |
| Length | 9mm | |
| Series | E5EC | |
| Mount Type | Panel Mount | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 3 | ||
Number of Outputs 1 | ||
Maximum Current 50A ac | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Push-in | ||
Control Type PID Controller | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Display Type 11 Segment | ||
Maximum Voltage 250V | ||
IP Rating IP00, IP20, IP66 | ||
Width 24mm | ||
Standards/Approvals cULus:UL 61010-1/CSA C22.2 No.61010-1, KC mark, EN61326-1, EN 61010-1 (IEC 61010-1) | ||
Length 9mm | ||
Series E5EC | ||
Mount Type Panel Mount | ||
Panel Depth 60mm | ||
E5EC Digital Temperature Controllers (48 x 96mm)
Premium range of temperature controllers which support a wide variety of applications. The controllers cover a comprehensive array of sensor inputs including Universal, Thermocouple, PT and Analogue current/voltage. Within the E5EC range, there is a temperature controller to suit your requirements.
• Large white LCD display, 18 mm of height for best visibility
• Three level display- PV/SV/MV displayed at the same time with 4-digit display
• 50 ms sampling period time
• Extended range of I/O's: 4 auxiliary outputs, 6 event inputs, transfer output and remote SP's
• Short housing case with only 60 mm of depth
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Tool ports provided both on top panel and front panel
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
Approvals
CE
- RS Stock No. 7553264
- Mfr. Part No. E5EC-RX4A5M-000
Each
$1,112.47
- RS Stock No. 7605450
- Mfr. Part No. E5EC-RR4A5M-010
Each
$1,604.64
- RS Stock No. 1368656
- Mfr. Part No. E5ED-RX4A6M-000
Each
$781.17
- RS Stock No. 7605277
- Mfr. Part No. E5CC-RX3A5M-001
Each
$587.82
Related links
- Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Relay 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Relay 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output SSR 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Linear 240V ac PID Controller











