Power Integrations BRD1261C-TL, Brushless Motor Driver IC 24-Pin, InSOP-C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$2,588.00

(exc. GST)

$2,846.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000$1.294$2,588.00
4000 - 6000$1.264$2,528.00
8000 +$1.242$2,484.00

*price indicative

RS Stock No.:
209-3990
Mfr. Part No.:
BRD1261C-TL
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Motor Type

Brushless

Product Type

Motor Driver IC

Configuration

Half Bridge

Mount Type

Surface

Package Type

InSOP-C

Output Current

1.7A

Pin Count

24

Maximum Supply Voltage

50V

Typical Switching Frequency

20kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

BRD1261

Length

9.4mm

Standards/Approvals

No

Width

10.8mm

Height

1.45mm

Inverter Power Rating

400W

Supply Current

12mA

Automotive Standard

No

The Power integrations BRD1261C-TL has current rating of 1.7 A. BridgeSwitch™ family of integrated half-bridges dramatically simplifies the development and production of high-voltage inverter driven 1- or 3-phase PM or BLDC motor drives.

Adjustable cycle-by-cycle current limit for both FREDFETs

Fail-safe operation

Internal dual level thermal overload protection

Self-configuring system level monitoring input

Adaptive dead time

Simultaneous conduction lockout protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy