nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box, IP66, 835 mm x 635 mm x 300 mm

Subtotal (1 unit)*

$1,074.31

(exc. GST)

$1,181.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,074.31

*price indicative

RS Stock No.:
270-1580
Mfr. Part No.:
UCP860
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

835mm

Product Type

Wall Box

External Depth

300mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66

Door Lock Type

Double Bit

Gland Plate

No

Colour

Light Grey

External Width

635mm

Series

UCP

Standards/Approvals

GOST, CE, CSA and cULus-UL

Hazardous Area Certification

No

IK Rating

IK08

RoHS Status: Exempt

COO (Country of Origin):
BE
The nVent Hoffman polyester single door compact wall mounted enclosure range, UCP/UCPT, with a IP 66 protection degree, is available off the shelf in many different sizes. Either a plain door or transparent door can be ordered. This enclosure range is wel

RAL 7035, precoloured raw material finish

Double-bit 3 mm insert and 90° movement lock

Door, with or without window and 180° opening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy