onsemi FSBB20CH120D, Brushless DC Motor, AC Motor Driver IC, 1.2 kV 40 A 27-Pin, SPM3
- RS Stock No.:
- 146-4118
- Mfr. Part No.:
- FSBB20CH120D
- Brand:
- onsemi
This image is representative of the product range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 146-4118
- Mfr. Part No.:
- FSBB20CH120D
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless DC Motor, AC | |
| Configuration | Array 6 | |
| Maximum IGBT Collector Current | 40A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Mount Type | Through Hole | |
| Package Type | SPM3 | |
| Pin Count | 27 | |
| Output Current | 20A | |
| Maximum Supply Voltage | 800V | |
| Minimum Supply Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | Motion SPM 3 | |
| Width | 27mm | |
| Height | 5.7mm | |
| Length | 44.2mm | |
| Automotive Standard | No | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Motor Driver IC | ||
Motor Type Brushless DC Motor, AC | ||
Configuration Array 6 | ||
Maximum IGBT Collector Current 40A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Mount Type Through Hole | ||
Package Type SPM3 | ||
Pin Count 27 | ||
Output Current 20A | ||
Maximum Supply Voltage 800V | ||
Minimum Supply Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series Motion SPM 3 | ||
Width 27mm | ||
Height 5.7mm | ||
Length 44.2mm | ||
Automotive Standard No | ||
Supply Current 10mA | ||
Motion SPM® 3 Series Motor Drivers, Fairchild Semiconductor
A range of Advanced Smart Power Modules from Fairchild Semiconductor which provide Compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.
Motor Controllers & Drivers, Fairchild Semiconductor
Related links
- onsemi AC Motor Driver IC SPM3
- onsemi AC Motor Driver IC SPM3
- onsemi FNB35060T AC Motor Driver IC SPM3
- onsemi NFAP1060L3TT AC Motor Driver IC SIP
- onsemi AC Motor Driver IC 23-Pin, SPM5Q
- onsemi FSB50650BS AC Motor Driver IC 23-Pin, SPM5Q
- onsemi AC Motor Driver IC SIP
- Power Integrations BRD1265C-TL AC Motor Driver IC 24-Pin, InSOP-C
