onsemi, Brushless DC Motor, AC Motor Driver IC, 600 V 20 A 29-Pin, SIP
- RS Stock No.:
- 189-0249
- Mfr. Part No.:
- NFAP1060L3TT
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-0249
- Mfr. Part No.:
- NFAP1060L3TT
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | Brushless DC Motor, AC | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 20A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Mount Type | Surface | |
| Package Type | SIP | |
| Pin Count | 29 | |
| Minimum Supply Voltage | 0mV | |
| Maximum Supply Voltage | 450V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 20kHz | |
| Maximum Operating Temperature | 125°C | |
| Length | 44.5mm | |
| Height | 5.7mm | |
| Series | NFAP1060 | |
| Standards/Approvals | No | |
| Width | 21.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type Brushless DC Motor, AC | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 20A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Mount Type Surface | ||
Package Type SIP | ||
Pin Count 29 | ||
Minimum Supply Voltage 0mV | ||
Maximum Supply Voltage 450V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 20kHz | ||
Maximum Operating Temperature 125°C | ||
Length 44.5mm | ||
Height 5.7mm | ||
Series NFAP1060 | ||
Standards/Approvals No | ||
Width 21.4mm | ||
Automotive Standard No | ||
650 V/50 A 3-Phase IGBT Inverter with Integral Gate Drivers and Protections
175°C guaranteed Short-Circuit Rated FS Trench IGBTs with stable EMI performance
Outstanding Thermal Resistance using AIN DBC Substrate
Automotive SPM in 27 pin DIP package
Separated Open-Emitter Pins from Low-Side IGBTs for Three-Phase Current Sensing
Single-Grounded Power Supply
LVIC Temperature-Sensing Built-In for Temperature Monitoring
Isolation Rating: 2500 Vrms/1 min.
High integration in compact form factor Short design cycle & assembly process
Outstanding ruggedness
Extra long lifetime
Applications
Automotive high voltage auxiliary motors
End Products
Climate Control - e Compressor
HV Oil/Water Pumps
HV Super/Turbo Chargers
Variety HV Fan
Related links
- onsemi NFAP1060L3TT AC Motor Driver IC SIP
- onsemi AC Motor Driver IC SIP
- onsemi AC Motor Driver IC SPM3
- onsemi STK544UC63K-E AC Motor Driver IC SIP
- onsemi AC Motor Driver IC 23-Pin, SPM5Q
- onsemi AC Motor Driver IC SPM3
- onsemi FNB35060T AC Motor Driver IC SPM3
- onsemi FSB50650BS AC Motor Driver IC 23-Pin, SPM5Q
