onsemi NFAP1060L3TT, Brushless DC Motor, AC Motor Driver IC, 600 V 20 A 29-Pin, SIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
189-0315
Mfr. Part No.:
NFAP1060L3TT
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Motor Driver IC

Motor Type

Brushless DC Motor, AC

Configuration

3 Phase

Maximum IGBT Collector Current

20A

Maximum Collector Emitter Voltage Vceo

600V

Mount Type

Surface

Package Type

SIP

Pin Count

29

Minimum Supply Voltage

0mV

Maximum Supply Voltage

450V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

20kHz

Maximum Operating Temperature

125°C

Height

5.7mm

Length

44.5mm

Width

21.4mm

Standards/Approvals

No

Series

NFAP1060

Automotive Standard

No

COO (Country of Origin):
VN
650 V/50 A 3-Phase IGBT Inverter with Integral Gate Drivers and Protections

175°C guaranteed Short-Circuit Rated FS Trench IGBTs with stable EMI performance

Outstanding Thermal Resistance using AIN DBC Substrate

Automotive SPM in 27 pin DIP package

Separated Open-Emitter Pins from Low-Side IGBTs for Three-Phase Current Sensing

Single-Grounded Power Supply

LVIC Temperature-Sensing Built-In for Temperature Monitoring

Isolation Rating: 2500 Vrms/1 min.

High integration in compact form factor Short design cycle & assembly process

Outstanding ruggedness

Extra long lifetime

Applications

Automotive high voltage auxiliary motors

End Products

Climate Control - e Compressor

HV Oil/Water Pumps

HV Super/Turbo Chargers

Variety HV Fan

Each
$9.54
Each
$40.19
  • RS Stock No. 2547225P
  • Mfr. Part No. IM241S6T2BAKMA1
Each (Supplied in a Tube)
$9.99
Each
$9.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy