Toshiba TB67H451FNG(O,EL), Brushed DC Motor DC Motor Driver 8-Pin, HSOP

This image is representative of the product range

Get a bulk buy discount

Add 880 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$36.54

(exc. GST)

$40.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
  • Plus 960 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 870$3.654$36.54-
880 - 1740$3.601$36.011%
1750 +$3.528$35.283%

*price indicative

Packaging Options:
RS Stock No.:
214-8079
Mfr. Part No.:
TB67H451FNG(O,EL)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Motor Type

Brushed DC Motor

Product Type

DC Motor Driver

Configuration

Half Bridge

Mount Type

Surface

Package Type

HSOP

Pin Count

8

Output Current

3.5A

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

44V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

5.79mm

Standards/Approvals

RoHS

Series

TB67H450FNG

Height

1.7mm

Length

5mm

Automotive Standard

No

The Toshiba PWM chopper is a DC type brushed motor driver. One channel of this motor output block is embedded. This monolithic IC is fabricated with the BiCD process and is rated at output voltage of 50V, maximum current of 3.5A.

Capable of PWM constant current drive and direct PWM drive

Supporting 4 operation modes, Forward / Reverse / Brake / STOP (OFF)

Built-in output MOSFET with Low on-resistance (High side + low side=0.6Ω(typ.))

Realization of high voltage and large current drive

Built-in various error detection functions (Thermal shutdown (TSD), over current detection (ISD), and Under voltage lockout(UVLO))

Built-in VCC regulator for the internal circuit operation

  • RS Stock No. 2148079P
  • Mfr. Part No. TB67H451FNG(O,EL)
Each (Supplied on a Reel)
$3.654
Each (In a Pack of 10)
$3.654
  • RS Stock No. 2148070
  • Mfr. Part No. TB67H401FTG(O,EL)
Each (In a Pack of 5)
$3.406
  • RS Stock No. 2148074
  • Mfr. Part No. TB67H420FTG(O,EL)
Each (In a Pack of 2)
$7.92

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy