STMicroelectronics GANSPIN611TR, Brushless DC Motor DC Motor Driver 35-Pin, QFN
- RS Stock No.:
- 800-468
- Mfr. Part No.:
- GANSPIN611TR
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$13.67
(exc. GST)
$15.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 296 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.67 |
*price indicative
- RS Stock No.:
- 800-468
- Mfr. Part No.:
- GANSPIN611TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | DC Motor Driver | |
| Motor Type | Brushless DC Motor | |
| Configuration | Half Bridge | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Output Current | 10A | |
| Pin Count | 35 | |
| Minimum Supply Voltage | 7.5V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 200kHz | |
| Maximum Operating Temperature | 125°C | |
| Series | GANSPIN611 | |
| Standards/Approvals | Rohs | |
| Width | 9mm | |
| Length | 9mm | |
| Height | 1mm | |
| Supply Current | 900μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type DC Motor Driver | ||
Motor Type Brushless DC Motor | ||
Configuration Half Bridge | ||
Mount Type Surface | ||
Package Type QFN | ||
Output Current 10A | ||
Pin Count 35 | ||
Minimum Supply Voltage 7.5V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 200kHz | ||
Maximum Operating Temperature 125°C | ||
Series GANSPIN611 | ||
Standards/Approvals Rohs | ||
Width 9mm | ||
Length 9mm | ||
Height 1mm | ||
Supply Current 900μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SG
The STMicroelectronics GaN-based motion control is the focus of the GaNSPIN platform. Unlike many general-purpose solutions or those tailored for power conversion, the GaNSPIN series is specifically engineered to meet the peculiar demands of motion control systems.
Comparator for overcurrent detection with Smart Shutdown function
Linear regulators to regulate high-side and low-side driver supply voltage
