Murata 220 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.06

(exc. GST)

$7.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
  • Plus 260 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$1.412$7.06-
250 - 495$1.392$6.961%
500 +$1.364$6.823%

*price indicative

Packaging Options:
RS Stock No.:
723-6947
Mfr. Part No.:
GRM55DR72J224KW01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

220nF

Product Type

Multilayer Ceramic Capacitor

Voltage

630V dc

Package/Case

2220

Construction

Flat

Packaging

180 mm Dia Embossed Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GRM55

Width

5mm

Length

5.7mm

Height

2mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Murata 2220 GRM55 Series


Monolithic structure capacitors

High reliability and no polarity

Excellent Pulse responsibility and noise reduction due to the low impedance at high frequency

Applications:


General electronic equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy