STMicroelectronics L6208PD, Stepper Motor Driver IC, 52 V 2.8 A 38-Pin, PowerSO
- RS Stock No.:
- 456-438
- Mfr. Part No.:
- L6208PD
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$18.51
(exc. GST)
$20.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 52 unit(s) shipping from 26 November 2026
- Plus 62 unit(s) shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.51 |
*price indicative
- RS Stock No.:
- 456-438
- Mfr. Part No.:
- L6208PD
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Stepper | |
| Product Type | Motor Driver IC | |
| Configuration | 2 Phase | |
| Maximum IGBT Collector Current | 2.8A | |
| Maximum Collector Emitter Voltage Vceo | 52V | |
| Mount Type | Surface | |
| Package Type | PowerSO | |
| Pin Count | 38 | |
| Output Current | 2.8A | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 52V | |
| Typical Switching Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 11.1mm | |
| Series | L6208 | |
| Height | 3.3mm | |
| Length | 16mm | |
| Supply Current | 2.8A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Stepper | ||
Product Type Motor Driver IC | ||
Configuration 2 Phase | ||
Maximum IGBT Collector Current 2.8A | ||
Maximum Collector Emitter Voltage Vceo 52V | ||
Mount Type Surface | ||
Package Type PowerSO | ||
Pin Count 38 | ||
Output Current 2.8A | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 52V | ||
Typical Switching Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 11.1mm | ||
Series L6208 | ||
Height 3.3mm | ||
Length 16mm | ||
Supply Current 2.8A | ||
Automotive Standard No | ||
Stepper Motor Drivers, STMicroelectronics
Motor Controllers & Drivers, STMicroelectronics
Related links
- STMicroelectronics 52 V 2.8 A 38-Pin, PowerSO
- STMicroelectronics 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6208PD013TR 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics 52 V 2.8 A 20-Pin, PowerSO
- STMicroelectronics 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6206PD013TR 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6235PD 52 V 2.8 A 36-Pin, PowerSO
