STMicroelectronics, Stepper Motor Driver IC, 52 V 2.8 A 38-Pin, PowerSO

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 31 units)*

$435.27

(exc. GST)

$478.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 31 unit(s) shipping from 18 November 2026
  • Plus 62 unit(s) shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
31 - 124$14.041$435.27
155 +$12.637$391.75

*price indicative

RS Stock No.:
919-6567
Mfr. Part No.:
L6208PD
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Motor Type

Stepper

Product Type

Motor Driver IC

Configuration

2 Phase

Maximum IGBT Collector Current

2.8A

Maximum Collector Emitter Voltage Vceo

52V

Mount Type

Surface

Package Type

PowerSO

Pin Count

38

Output Current

2.8A

Minimum Supply Voltage

8V

Maximum Supply Voltage

52V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

100kHz

Maximum Operating Temperature

150°C

Series

L6208

Length

16mm

Standards/Approvals

No

Height

3.3mm

Width

11.1mm

Automotive Standard

No

Supply Current

2.8A

Stepper Motor Drivers, STMicroelectronics


Motor Controllers & Drivers, STMicroelectronics


Each
$18.51
Each (In a Tube of 31)
$21.119
Each
$27.48
Each (Supplied on a Reel)
$22.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy