onsemi FSB50550BS, AC Induction, DC Motor Motor Driver IC, 500 V 1 A 23-Pin, SPM5Q
- RS Stock No.:
- 135-8693
- Mfr. Part No.:
- FSB50550BS
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-8693
- Mfr. Part No.:
- FSB50550BS
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Motor Driver IC | |
| Motor Type | AC Induction, DC Motor | |
| Configuration | Array 6 | |
| Maximum IGBT Collector Current | 1A | |
| Maximum Collector Emitter Voltage Vceo | 500V | |
| Mount Type | Surface | |
| Package Type | SPM5Q | |
| Pin Count | 23 | |
| Minimum Supply Voltage | 300V | |
| Maximum Supply Voltage | 400V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 10kHz | |
| Maximum Operating Temperature | 150°C | |
| Series | Motion SPM 5 | |
| Width | 12mm | |
| Standards/Approvals | No | |
| Length | 29mm | |
| Height | 3.15mm | |
| Inverter Power Rating | 200W | |
| Supply Current | 800μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Motor Driver IC | ||
Motor Type AC Induction, DC Motor | ||
Configuration Array 6 | ||
Maximum IGBT Collector Current 1A | ||
Maximum Collector Emitter Voltage Vceo 500V | ||
Mount Type Surface | ||
Package Type SPM5Q | ||
Pin Count 23 | ||
Minimum Supply Voltage 300V | ||
Maximum Supply Voltage 400V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 10kHz | ||
Maximum Operating Temperature 150°C | ||
Series Motion SPM 5 | ||
Width 12mm | ||
Standards/Approvals No | ||
Length 29mm | ||
Height 3.15mm | ||
Inverter Power Rating 200W | ||
Supply Current 800μA | ||
Automotive Standard No | ||
Motion SPM® 5 Series Motor Drivers, Fairchild Semiconductor
A range of Advanced Smart Power Modules from Fairchild Semiconductor which provide Compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.
Motor Controllers & Drivers, Fairchild Semiconductor
Related links
- onsemi DC Motor Motor Driver IC SPM5Q
- Fairchild Semiconductor FSB50250UTD 500 V 1.1A 23-Pin, PDIP
- onsemi DC Motor 3 Phase AC Motor Driver SPM5H-023
- onsemi FSB50550BSL DC Motor 3 Phase AC Motor Driver SPM5H-023
- onsemi DC Motor Motor Driver IC SPMAA-J
- onsemi FND43060T2 DC Motor Motor Driver IC SPMAA-J
- onsemi FSB50650BS AC Motor Driver IC 23-Pin, SPM5Q
- onsemi AC Motor Driver IC 23-Pin, SPM5Q
