onsemi FSB50550BSL, AC Induction, DC Motor 3 Phase AC Motor Driver, 500 V 1 A 23-Pin, SPM5H-023
- RS Stock No.:
- 202-7314
- Mfr. Part No.:
- FSB50550BSL
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-7314
- Mfr. Part No.:
- FSB50550BSL
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | AC Induction, DC Motor | |
| Product Type | 3 Phase AC Motor Driver | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 1A | |
| Maximum Collector Emitter Voltage Vceo | 500V | |
| Mount Type | Surface | |
| Package Type | SPM5H-023 | |
| Pin Count | 23 | |
| Minimum Supply Voltage | 13.5V | |
| Maximum Supply Voltage | 16.5V | |
| Typical Switching Frequency | 10kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | FSB50550BSL | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Length | 29mm | |
| Height | 3.3mm | |
| Inverter Power Rating | 200W | |
| Supply Current | 800μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type AC Induction, DC Motor | ||
Product Type 3 Phase AC Motor Driver | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 1A | ||
Maximum Collector Emitter Voltage Vceo 500V | ||
Mount Type Surface | ||
Package Type SPM5H-023 | ||
Pin Count 23 | ||
Minimum Supply Voltage 13.5V | ||
Maximum Supply Voltage 16.5V | ||
Typical Switching Frequency 10kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series FSB50550BSL | ||
Standards/Approvals No | ||
Width 12mm | ||
Length 29mm | ||
Height 3.3mm | ||
Inverter Power Rating 200W | ||
Supply Current 800μA | ||
Automotive Standard No | ||
The ON Semiconductor FSB50550BSL is an advanced Motion SPM 5 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM motors. These modules integrate optimized gate drive of the built-in MOSFETs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts and thermal monitoring.
Optimized for over 10 kHz switching frequency
Built-In bootstrap diodes simplify PCB layout
Optimized for low electromagnetic interference
Related links
- onsemi DC Motor 3 Phase AC Motor Driver SPM5H-023
- onsemi DC Motor Motor Driver IC SPMAA-J
- onsemi NFAM3065L4B DC Motor Intelligent Power Module DIP
- onsemi FSB50550BS DC Motor Motor Driver IC SPM5Q
- STMicroelectronics STSPIN830 48 V 1.5 A 24-Pin, TFQFPN
- STMicroelectronics 48 V 1.5 A 24-Pin, TFQFPN
- onsemi DC Motor Motor Driver IC SPM5Q
- STMicroelectronics STSPIN840 48 V 1.5 A 24-Pin, TFQFPN
