onsemi, AC Induction, DC Motor 3 Phase AC Motor Driver, 500 V 1 A 23-Pin, SPM5H-023

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
202-7313
Mfr. Part No.:
FSB50550BSL
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

3 Phase AC Motor Driver

Motor Type

AC Induction, DC Motor

Configuration

3 Phase

Maximum IGBT Collector Current

1A

Maximum Collector Emitter Voltage Vceo

500V

Mount Type

Surface

Package Type

SPM5H-023

Pin Count

23

Maximum Supply Voltage

16.5V

Minimum Supply Voltage

13.5V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

10kHz

Maximum Operating Temperature

150°C

Height

3.3mm

Length

29mm

Series

FSB50550BSL

Width

12mm

Standards/Approvals

No

Inverter Power Rating

200W

Automotive Standard

No

Supply Current

800μA

The ON Semiconductor FSB50550BSL is an advanced Motion SPM 5 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM motors. These modules integrate optimized gate drive of the built-in MOSFETs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts and thermal monitoring.

Optimized for over 10 kHz switching frequency

Built-In bootstrap diodes simplify PCB layout

Optimized for low electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy