- RS Stock No.:
- 896-1281
- Mfr. Part No.:
- B32526T6825K000
- Brand:
- EPCOS
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.18
(exc. GST)
$11.20
(inc. GST)
Units | Per unit |
1 - 48 | $10.18 |
49 - 97 | $9.92 |
98 + | $9.77 |
- RS Stock No.:
- 896-1281
- Mfr. Part No.:
- B32526T6825K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
High contact reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 8.2µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32526 |
Lead Pitch | 37.5mm |
Length | 41.5mm |
Depth | 24mm |
Height | 19mm |
Dimensions | 41.5 x 24 x 19mm |
Dielectric | Polyester |
Terminal Type | Radial |
Lead Diameter | 1mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 15 % @ 10 kHz |
Related links
- IDC Tools
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Vishay F340X1 Polypropylene Film Capacitor ±10% Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole