Vishay, IHLP-1212BZ-11, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 5 A Idc
- RS Stock No.:
- 748-6690
- Distrelec Article No.:
- 304-46-001
- Mfr. Part No.:
- IHLP1212BZER1R0M11
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 748-6690
- Distrelec Article No.:
- 304-46-001
- Mfr. Part No.:
- IHLP1212BZER1R0M11
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 5A | |
| Package/Case | 1212 | |
| Length | 3.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 24mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP-1212BZ-11 | |
| Height | 2mm | |
| Termination Style | Jedec Lead (Pb) Free Standard | |
| Core Material | Metal Composite | |
| Standards/Approvals | 95, EC, Halogen-free IEC 61249-2-21, RoHS Directive 2002 | |
| Depth | 3mm | |
| Maximum Self Resonant Frequency | 75MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 5A | ||
Package/Case 1212 | ||
Length 3.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 24mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series IHLP-1212BZ-11 | ||
Height 2mm | ||
Termination Style Jedec Lead (Pb) Free Standard | ||
Core Material Metal Composite | ||
Standards/Approvals 95, EC, Halogen-free IEC 61249-2-21, RoHS Directive 2002 | ||
Depth 3mm | ||
Maximum Self Resonant Frequency 75MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
IHLP1212BZ-11 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-1212BZ-11 series high current low profile shielded inductors. The IHLP-1212BZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 1.0 MHz
Lowest DC Resistance / μH, in this package size
Halogen-free according to IEC 61249-2-21 definition
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Note
Currently not recommended for automotive applications
- RS Stock No. 7486791
- Mfr. Part No. IHLP1616BZER1R0M11
Each (In a Bag of 5)
$1.454
- RS Stock No. 7486791P
- Mfr. Part No. IHLP1616BZER1R0M11
Each (Supplied on a Reel)
$1.454
- RS Stock No. 0565092
- Mfr. Part No. IHLP6767GZEK1R0M01
Each (On a Tape of 2)
$8.405
- RS Stock No. 7486965
- Mfr. Part No. IHLP2020CZER220M11
Each (In a Bag of 5)
$1.666
Related links
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 5 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 560 nH ±20 % 5.5 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 3 A Idc
- Vishay ER Shielded Surface Mount Inductor with a Composite 2.2 μH Shielded ±20 % 3 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 3.26 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 1.5 μH ±20 % 3.8 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 680 nH ±20 % 5.96 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 7.12 A Idc










