onsemi, AC Induction, DC Motor Motor Driver IC, 500 V 1 A 23-Pin, SPM5Q
- RS Stock No.:
- 135-8666
- Mfr. Part No.:
- FSB50550BS
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-8666
- Mfr. Part No.:
- FSB50550BS
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | AC Induction, DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Array 6 | |
| Maximum IGBT Collector Current | 1A | |
| Maximum Collector Emitter Voltage Vceo | 500V | |
| Mount Type | Surface | |
| Package Type | SPM5Q | |
| Pin Count | 23 | |
| Minimum Supply Voltage | 300V | |
| Maximum Supply Voltage | 400V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 10kHz | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.15mm | |
| Length | 29mm | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Series | Motion SPM 5 | |
| Inverter Power Rating | 200W | |
| Supply Current | 800μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type AC Induction, DC Motor | ||
Product Type Motor Driver IC | ||
Configuration Array 6 | ||
Maximum IGBT Collector Current 1A | ||
Maximum Collector Emitter Voltage Vceo 500V | ||
Mount Type Surface | ||
Package Type SPM5Q | ||
Pin Count 23 | ||
Minimum Supply Voltage 300V | ||
Maximum Supply Voltage 400V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 10kHz | ||
Maximum Operating Temperature 150°C | ||
Height 3.15mm | ||
Length 29mm | ||
Standards/Approvals No | ||
Width 12mm | ||
Series Motion SPM 5 | ||
Inverter Power Rating 200W | ||
Supply Current 800μA | ||
Automotive Standard No | ||
Motion SPM® 5 Series Motor Drivers, Fairchild Semiconductor
A range of Advanced Smart Power Modules from Fairchild Semiconductor which provide Compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.
Motor Controllers & Drivers, Fairchild Semiconductor
Related links
- onsemi FSB50550BS DC Motor Motor Driver IC SPM5Q
- onsemi DC Motor 3 Phase AC Motor Driver SPM5H-023
- onsemi DC Motor Motor Driver IC SPMAA-J
- onsemi AC Motor Driver IC 23-Pin, SPM5Q
- Fairchild Semiconductor FSB50250UTD 500 V 1.1A 23-Pin, PDIP
- onsemi FSB50650BS AC Motor Driver IC 23-Pin, SPM5Q
- onsemi DC Motor Intelligent Power Module DIP
- onsemi DC Motor Intelligent Power Module DIP
