STMicroelectronics L99H92Q5-TR, DC Motor Motor Driver IC 32-Pin, QFN-32
- RS Stock No.:
- 151-691
- Mfr. Part No.:
- L99H92Q5-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $9.60
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$9.84
(exc. GST)
$10.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,960 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | $4.92 | $9.84 | - |
| 20 - 198 | $4.44 | $8.88 | $9.60 |
| 200 + | $4.095 | $8.19 | $165.00 |
*price indicative
- RS Stock No.:
- 151-691
- Mfr. Part No.:
- L99H92Q5-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Dual Half Bridge | |
| Package Type | QFN-32 | |
| Output Current | 170mA | |
| Pin Count | 32 | |
| Minimum Supply Voltage | 4.51V | |
| Maximum Supply Voltage | 28V | |
| Standards/Approvals | RoHS Compliant | |
| Series | L99H92 | |
| Supply Current | 5μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type DC Motor | ||
Product Type Motor Driver IC | ||
Configuration Dual Half Bridge | ||
Package Type QFN-32 | ||
Output Current 170mA | ||
Pin Count 32 | ||
Minimum Supply Voltage 4.51V | ||
Maximum Supply Voltage 28V | ||
Standards/Approvals RoHS Compliant | ||
Series L99H92 | ||
Supply Current 5μA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
The STMicroelectronics device is designed to drive 4 external N-channel MOSFET transistors in single H-bridge or dual independent half bridge configuration for DC-motor control in automotive applications. Two free configurable current sense amplifiers are integrated. The device has a low power mode (standby mode) where the current consumption is less than 5 μA.
AEC-Q100 qualified
RoHs compliant device
Programmable diagnostic output
Low quiescent current
Support for random HW faults up to ASIL B
- RS Stock No. 0151691P
- Mfr. Part No. L99H92Q5-TR
Each (Supplied on a Reel)
$4.92
- RS Stock No. 0151692
- Mfr. Part No. L99H92QF-TR
Each (On a Reel of 2400)
$3.988
- RS Stock No. 0151693
- Mfr. Part No. L99H92QF-TR
Each (On a Tape of 2)
$4.775
- RS Stock No. 2448628
- Mfr. Part No. NJU7325R-TE1
Each (In a Pack of 5)
$1.852










