Nisshinbo Micro Devices NJU7325R-TE1, Brushless DC Motor Motor Driver IC, 5.5 V 8-Pin
- RS Stock No.:
- 244-8628
- Mfr. Part No.:
- NJU7325R-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.48
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.26
(exc. GST)
$10.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,770 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $1.852 | $9.26 | - |
| 10 - 95 | $1.804 | $9.02 | $0.48 |
| 100 - 245 | $1.756 | $8.78 | $9.60 |
| 250 - 495 | $1.716 | $8.58 | $34.00 |
| 500 + | $1.676 | $8.38 | $88.00 |
*price indicative
- RS Stock No.:
- 244-8628
- Mfr. Part No.:
- NJU7325R-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless DC Motor | |
| Configuration | 1 Phase | |
| Maximum Collector Emitter Voltage Vceo | 5.5V | |
| Mount Type | Surface | |
| Output Current | 250mA | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 2.4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | JEDEC MO-187-DA | |
| Series | NJU7325 | |
| Supply Current | 4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Motor Driver IC | ||
Motor Type Brushless DC Motor | ||
Configuration 1 Phase | ||
Maximum Collector Emitter Voltage Vceo 5.5V | ||
Mount Type Surface | ||
Output Current 250mA | ||
Pin Count 8 | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 2.4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals JEDEC MO-187-DA | ||
Series NJU7325 | ||
Supply Current 4mA | ||
Automotive Standard No | ||
The New Japan Radio NJU7325 series is a dual power amplifier designed for small actuator applications. It incorporates MOS-FET transistor in the output stage which can offer a low saturation output voltage in high current operation.
Operating temperature range is -40°C to 85°C
CMOS Technology
Related links
- Nisshinbo Micro Devices 5.5 V 8-Pin
- Nisshinbo Micro Devices NJU6061V LED Driver IC, 5.5 V 14-Pin SSOP-14
- Nisshinbo Micro Devices NJU6062V-TE1 LED Driver IC, 1.8/5.5 V 14-Pin SSOP
- onsemi FSBB20CH60C Brushless DC Motor Motor Driver IC SPM27
- Infineon IMM101T046MXUMA1 PQFN
- Infineon TLE4209GXUMA2 DSO
- Microchip TC648BEOA SOIC
- Infineon TLE9185QXV33XUMA1 VQFN
