STMicroelectronics L99H92QF-TR, DC Motor Motor Driver IC 32-Pin, TQFP-32

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

$9.94

(exc. GST)

$10.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,400 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18$4.97$9.94
20 - 198$4.48$8.96
200 +$4.125$8.25

*price indicative

Packaging Options:
RS Stock No.:
151-693
Mfr. Part No.:
L99H92QF-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Motor Driver IC

Motor Type

DC Motor

Configuration

Dual Half Bridge

Mount Type

Surface

Package Type

TQFP-32

Pin Count

32

Minimum Supply Voltage

4.51V

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

50kHz

Maximum Operating Temperature

150°C

Length

7mm

Standards/Approvals

RoHS

Width

7mm

Series

L99H92

Automotive Standard

AEC-Q100

Supply Current

10mA

The STMicroelectronics device is designed to drive 4 external N-channel MOSFET transistors in single H-bridge or dual independent half bridge configuration for DC-motor control in automotive applications. Two free configurable current sense amplifiers are integrated. The device has a low power mode (standby mode) where the current consumption is less than 5 μA.

AEC-Q100 qualified

RoHs compliant device

Programmable diagnostic output

Low quiescent current

Support for random HW faults up to ASIL B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy