Mitsubishi Electric FX5 Series Power Distribution Module for Use with MELSEC iQ-F Series PLC
- RS Stock No.:
- 135-9287
- Mfr. Part No.:
- FX5-32ET/DSS
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$1,097.36
(exc. GST)
$1,207.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,097.36 |
*price indicative
- RS Stock No.:
- 135-9287
- Mfr. Part No.:
- FX5-32ET/DSS
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Accessory Type | Power Distribution Module | |
| Product Type | Power Distribution Module | |
| Series | FX5 | |
| For Use With | MELSEC iQ-F Series PLC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, cUL, UL | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Accessory Type Power Distribution Module | ||
Product Type Power Distribution Module | ||
Series FX5 | ||
For Use With MELSEC iQ-F Series PLC | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, cUL, UL | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- JP
FX5 - Powered I/O Modules
The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.
FX5 Digital Expansion Modules
Powered version (External power supply 100 to 240 Vac)
Displays the input and output states via LEDs
Versions with different output variations
Mitsubishi FX5U
Related links
- Mitsubishi Electric Digital I/O Module DC Transistor for use with MELSEC iQ-F Series PLC
- Mitsubishi Electric FX5 Series PLC I/O Module for Use with MELSEC iQ-F Series PLC
- Mitsubishi Electric FX5 Series Expansion Bus Cable for Use with MELSEC iQ-F Series PLC
- Mitsubishi Electric FX5 Series PLC Expansion Module for Use with MELSEC iQ-F Series PLC
- Mitsubishi Electric Digital I/O Module Transistor for use with MELSEC iQ-F Series PLC
- Mitsubishi Electric Adapter for use with MELSEC iQ-F Series PLC
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC iQ-F Series PLC CPU 16-Input, Analogue Input
