STMicroelectronics STSPIN958TR, DC Motor Motor Driver IC 32-Pin, VFQFPN-32

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $9.00

View bulk pricing options

Subtotal (1 unit)*

$3.77

(exc. GST)

$4.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$3.77-
25 - 49$3.41$9.00
50 - 99$3.07$35.00
100 - 249$2.77$100.00
250 +$2.44$332.50

*price indicative

Packaging Options:
RS Stock No.:
287-7052
Mfr. Part No.:
STSPIN958TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Motor Driver IC

Motor Type

DC Motor

Configuration

Full Bridge

Package Type

VFQFPN-32

Pin Count

32

Output Current

5A

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

58V

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
SG
The STMicroelectronics Full bridge driver is used for brushed DC motors or bipolar stepper motors. The power stage is designed with high dynamic performance, allowing to achieve high frequency PWM control with precise duty cycle. Each full bridge is totally independent with a current limiter with adjustable threshold and OFF-time with slow or mixed decay selection.

Adjustable power MOS slew rate

Integrated amplifiers

Adjustable OFF time with slow or mixed decay

Low consumption standby

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy