STMicroelectronics STSPIN958, Brushed DC Motor Motor Driver IC 32-Pin, VFQFPN-32

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.25

(exc. GST)

$6.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$6.25
10 - 19$5.62
20 - 49$5.03
50 - 99$4.55
100 +$4.10

*price indicative

Packaging Options:
RS Stock No.:
281-2926
Mfr. Part No.:
STSPIN958
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Motor Driver IC

Motor Type

Brushed DC Motor

Configuration

Full Bridge

Package Type

VFQFPN-32

Output Current

5A

Pin Count

32

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

62V

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
SG
The STMicroelectronics 5A full bridge driver for brushed DC motors. The device offers a complete set of protection features including overcurrent, over temperature and low bus voltage detection. It has seven driving methods with dual half-bridge, single full-bridge and half-bridge parallel mode.

Low consumption standby

Adjustable power MOS slew rate

Integrated amplifiers with two different embedded current control techniques

Adjustable OFF-time with slow or mixed decay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy