STMicroelectronics STSPIN958, Brushed DC Motor Motor Driver IC 32-Pin, VFQFPN-32
- RS Stock No.:
- 281-2925
- Mfr. Part No.:
- STSPIN958
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 980 more to save $243.04
View bulk pricing optionsSubtotal (1 tray of 490 units)*
$1,214.71
(exc. GST)
$1,336.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 490 - 490 | $2.479 | $1,214.71 | - |
| 980 - 980 | $2.231 | $1,093.19 | $243.04 |
| 1470 + | $2.008 | $983.92 | $692.37 |
*price indicative
- RS Stock No.:
- 281-2925
- Mfr. Part No.:
- STSPIN958
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Brushed DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Full Bridge | |
| Package Type | VFQFPN-32 | |
| Output Current | 5A | |
| Pin Count | 32 | |
| Maximum Supply Voltage | 62V | |
| Minimum Supply Voltage | -0.3V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Brushed DC Motor | ||
Product Type Motor Driver IC | ||
Configuration Full Bridge | ||
Package Type VFQFPN-32 | ||
Output Current 5A | ||
Pin Count 32 | ||
Maximum Supply Voltage 62V | ||
Minimum Supply Voltage -0.3V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SG
The STMicroelectronics 5A full bridge driver for brushed DC motors. The device offers a complete set of protection features including overcurrent, over temperature and low bus voltage detection. It has seven driving methods with dual half-bridge, single full-bridge and half-bridge parallel mode.
Low consumption standby
Adjustable power MOS slew rate
Integrated amplifiers with two different embedded current control techniques
Adjustable OFF-time with slow or mixed decay
Related links
- STMicroelectronics STSPIN958 VFQFPN-32
- STMicroelectronics VFQFPN-32
- STMicroelectronics STSPIN958TR VFQFPN-32
- STMicroelectronics VFQFPN-48
- STMicroelectronics 52 V 2.8 A 48-Pin, VFQFPN
- STMicroelectronics 40 V 30 A 30-Pin, MultiPowerSO
- STMicroelectronics 48 V 4 A 20-Pin, PowerSO
- STMicroelectronics 52 V 2.8 A 36-Pin, PowerSO
