Festo 6 kW, 400V ac, 3 Phase, 15A Servo Drive, Speed Controller, Positioning, Current Controller, Homing, Manual
- RS Stock No.:
- 193-560
- Mfr. Part No.:
- CMMT-AS-C12-11A-P3-MP-S1
- Brand:
- Festo
Subtotal (1 unit)*
$5,930.98
(exc. GST)
$6,524.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,930.98 |
*price indicative
- RS Stock No.:
- 193-560
- Mfr. Part No.:
- CMMT-AS-C12-11A-P3-MP-S1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Speed Controller, Positioning, Current Controller, Homing, Manual | |
| Supply Voltage | 400V ac | |
| Output Voltage | 400V ac | |
| Current Rating | 15A | |
| Power Rating | 6kW | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | CMMT-AS | |
| Standards/Approvals | CE, EN 60204, EN 61800, cULus, TÜV, EN 50581, EN 62061, RoHS, UKCA, RCM trademark | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Speed Controller, Positioning, Current Controller, Homing, Manual | ||
Supply Voltage 400V ac | ||
Output Voltage 400V ac | ||
Current Rating 15A | ||
Power Rating 6kW | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series CMMT-AS | ||
Standards/Approvals CE, EN 60204, EN 61800, cULus, TÜV, EN 50581, EN 62061, RoHS, UKCA, RCM trademark | ||
- COO (Country of Origin):
- DE
Festo Servo Drive, 15A Current Rating, 6kW Power Rating - CMMT-AS-C12-11A-P3-MP-S1, Numeric Part Number: 8143169
This servo drive is engineered for sophisticated automation tasks, providing precise control and speed in a range of applications. It operates efficiently in various environments and is essential for the electrical and mechanical industries. Its significant power rating and control capabilities enable the execution of complex tasks, making it a vital component in contemporary industrial applications.
Features & Benefits
• Compatibility with multiple communication protocols enhances flexibility
• Optional operator unit offers intuitive control features
• Compact and lightweight design ensures straightforward installation
Applications
• Ideal for tasks that require accurate positioning and speed management
• Suitable for automated assembly lines
• Effective for packaging machinery necessitating dependable motion control
• Utilised in robotics for enhanced movement precision
How does the temperature range impact operational efficiency?
The temperature range of 0°C to +50°C allows the drive to maintain effective performance in diverse conditions, minimising risks of overheating and failures.
What types of communication protocols are available?
The drive supports EtherCAT®, EtherNet/IP, PROFINET, and Modbus/TCP, enabling seamless integration with current systems for enhanced performance.
What power supply is needed for this product?
A 3-phase AC supply with a nominal voltage of 400V and a current rating of 15A is required for optimal functioning.
Is there a need for additional components for installation?
Based on the specific application, some configurations might necessitate an external braking resistor or logic power supply, which should be taken into account during setup.
- RS Stock No. 0193555
- Mfr. Part No. CMMT-AS-C7-11A-P3-MP-S1
Each
$4,689.87
- RS Stock No. 0193539
- Mfr. Part No. CMMT-AS-C5-11A-P3-MP-S1
Each
$3,559.97
- RS Stock No. 0193561
- Mfr. Part No. CMMT-AS-C3-11A-P3-MP-S1
Each
$3,344.45
- RS Stock No. 0193551
- Mfr. Part No. CMMT-AS-C4-3A-MP-S1
Each
$2,951.61
Related links
- Festo 2.5 kW Servo Drive 3 Phase Positioning Manual Speed Controller
- Festo 800 W Servo Drive 3 Phase Manual Current Controller Positioning
- Festo 4 kW Servo Drive 3 Phase Homing Current Controller Manual Function
- Festo 1.2 kW Servo Drive 3 Phase Current Controller Manual Speed Controller
- Festo 700 W Servo Drive 1 Phase Manual Current Controller Positioning
- Festo 350 W Servo Drive 1 Phase Manual Speed Controller Current Controller
- Festo 400V ac 100 W Servo Drive
- Schneider Electric Servo Control Homing Positioning, Current Controller Function












