Festo 2.5 kW, 400V ac, 3 Phase, 6A Servo Drive, Positioning, Homing, Manual, Current Controller, Speed Controller
- RS Stock No.:
- 193-539
- Mfr. Part No.:
- CMMT-AS-C5-11A-P3-MP-S1
- Brand:
- Festo
Subtotal (1 unit)*
$3,559.97
(exc. GST)
$3,915.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,559.97 |
*price indicative
- RS Stock No.:
- 193-539
- Mfr. Part No.:
- CMMT-AS-C5-11A-P3-MP-S1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Positioning, Homing, Manual, Current Controller, Speed Controller | |
| Output Voltage | 400V ac | |
| Supply Voltage | 400V ac | |
| Current Rating | 6A | |
| Power Rating | 2.5kW | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | cULus, CE, EN 61800, EN 50581, EN 60204, RoHS, RCM trademark, UKCA, TÜV, EN 62061 | |
| Series | CMMT-AS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Positioning, Homing, Manual, Current Controller, Speed Controller | ||
Output Voltage 400V ac | ||
Supply Voltage 400V ac | ||
Current Rating 6A | ||
Power Rating 2.5kW | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals cULus, CE, EN 61800, EN 50581, EN 60204, RoHS, RCM trademark, UKCA, TÜV, EN 62061 | ||
Series CMMT-AS | ||
- COO (Country of Origin):
- BG
Festo Servo Drive, 6A Current Rating, 2.5kW Power Rating - CMMT-AS-C5-11A-P3-MP-S1, Numeric Part Number: 8143167
This servo drive is intended for applications that require precise control and efficiency. As a significant component in automation and control systems, it offers a robust solution for improving performance in both electrical and mechanical systems. Its three-phase design and compatibility with high voltages ensure seamless integration into existing setups across various industries.
Features & Benefits
• Comprehensive temperature range accommodates diverse operating conditions
• User-friendly LED display allows for quick monitoring
• Extensive compatibility with fieldbus protocols supports connectivity
Applications
• Utilised in industrial motion control systems
• Employed in robotics for improved manoeuvrability
• Suitable for CNC machinery ensuring accuracy and efficiency
How does ambient temperature affect the performance of this drive?
Power output is reduced by 3% for each degree above 40°C.
What are the implications of the maximum installation height?
Above 1000m, power must be decreased by 1% for every 100m increment.
Can it operate in varying humidity conditions?
It is designed to function optimally within a relative humidity range of 5-90%, non-condensing.
- RS Stock No. 0193560
- Mfr. Part No. CMMT-AS-C12-11A-P3-MP-S1
Each
$5,930.98
- RS Stock No. 0193555
- Mfr. Part No. CMMT-AS-C7-11A-P3-MP-S1
Each
$4,689.87
- RS Stock No. 0193561
- Mfr. Part No. CMMT-AS-C3-11A-P3-MP-S1
Each
$3,344.45
- RS Stock No. 0193551
- Mfr. Part No. CMMT-AS-C4-3A-MP-S1
Each
$2,951.61
Related links
- Festo 1.2 kW Servo Drive 3 Phase Current Controller Manual Speed Controller
- Festo 6 kW Servo Drive 3 Phase Speed Controller Current Controller Manual
- Festo 800 W Servo Drive 3 Phase Manual Current Controller Positioning
- Festo 4 kW Servo Drive 3 Phase Homing Current Controller Manual Function
- Festo 350 W Servo Drive 1 Phase Manual Speed Controller Current Controller
- Festo 700 W Servo Drive 1 Phase Manual Current Controller Positioning
- Schneider Electric Servo Control Speed Controller Manual, Current Controller Function
- Festo 300 W Servo Drive 48V dc Homing Current Controller Manual Function












