Festo 4 kW, 400V ac, 3 Phase, 9A Servo Drive, Homing, Positioning, Current Controller, Speed Controller, Manual Function
- RS Stock No.:
- 193-555
- Mfr. Part No.:
- CMMT-AS-C7-11A-P3-MP-S1
- Brand:
- Festo
Subtotal (1 unit)*
$4,689.87
(exc. GST)
$5,158.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,689.87 |
*price indicative
- RS Stock No.:
- 193-555
- Mfr. Part No.:
- CMMT-AS-C7-11A-P3-MP-S1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Homing, Positioning, Current Controller, Speed Controller, Manual | |
| Output Voltage | 400V ac | |
| Supply Voltage | 400V ac | |
| Current Rating | 9A | |
| Power Rating | 4kW | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | CMMT-AS | |
| Standards/Approvals | RoHS, cULus, CE, UKCA, EN 62061, EN 50581, EN 61800, EN 60204, TÜV, RCM trademark | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Homing, Positioning, Current Controller, Speed Controller, Manual | ||
Output Voltage 400V ac | ||
Supply Voltage 400V ac | ||
Current Rating 9A | ||
Power Rating 4kW | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series CMMT-AS | ||
Standards/Approvals RoHS, cULus, CE, UKCA, EN 62061, EN 50581, EN 61800, EN 60204, TÜV, RCM trademark | ||
- COO (Country of Origin):
- DE
Festo Servo Drive, 9A Current Rating, 4kW Power Rating - CMMT-AS-C7-11A-P3-MP-S1, Numeric Part Number: 8143168
This servo drive is intended for automated control in a range of industrial applications, providing high-performance operation with capabilities such as current control, positioning, and speed control. With a power rating of 4 kW and a supply voltage of 400V AC, it offers a robust solution for various environments. It supports efficient movement control for 3-phase servo motors while adhering to industrial standards.
Features & Benefits
• Supports multiple communication protocols for flexible connectivity
• Functional at altitudes up to 2000m
• Compliant with safety standards to enhance operational security
Applications
• Suitable for precision positioning in manufacturing equipment
• Ideal for automating assembly lines with multi-axis control
• Used in robotics for speed regulation and precise movements
What type of motor is compatible with this drive?
It is designed for seamless operation with 3-phase servo motors for optimal performance and control.
How does the cooling method impact operation?
Effective free convection cooling is essential for maintaining consistent performance across varying ambient temperatures.
What are the implications of exceeding the maximum ambient temperature?
Exceeding 40°C necessitates a 3% power reduction for each additional degree, potentially affecting efficiency and operation.
What safety functions are integrated within the drive?
The drive includes functions such as Safe Brake Control and Safe Torque Off, ensuring secure operation in automated environments.
Related links
- Festo 6 kW Servo Drive 3 Phase Speed Controller Current Controller Manual
- Festo 800 W Servo Drive 3 Phase Manual Current Controller Positioning
- Festo 2.5 kW Servo Drive 3 Phase Positioning Manual Speed Controller
- Festo 1.2 kW Servo Drive 3 Phase Current Controller Manual Speed Controller
- Festo 300 W Servo Drive 48V dc Homing Current Controller Manual Function
- Schneider Electric Servo Control Positioning Speed Controller, Manual Function
- Schneider Electric Servo Control Positioning Manual, Homing Function
- Festo 350 W Servo Drive 1 Phase Manual Speed Controller Current Controller
