Festo 1.2 kW, 400V ac, 3 Phase, 3A Servo Drive, Current Controller, Positioning, Manual, Homing, Speed Controller
- RS Stock No.:
- 193-561
- Mfr. Part No.:
- CMMT-AS-C3-11A-P3-MP-S1
- Brand:
- Festo
Subtotal (1 unit)*
$3,344.45
(exc. GST)
$3,678.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,344.45 |
*price indicative
- RS Stock No.:
- 193-561
- Mfr. Part No.:
- CMMT-AS-C3-11A-P3-MP-S1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Current Controller, Positioning, Manual, Homing, Speed Controller | |
| Supply Voltage | 400V ac | |
| Output Voltage | 400V ac | |
| Current Rating | 3A | |
| Power Rating | 1.2kW | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | CMMT-AS | |
| Standards/Approvals | RCM trademark, RoHS, EN 61800, CE, TÜV, EN 62061, EN 60204, EN 50581, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Current Controller, Positioning, Manual, Homing, Speed Controller | ||
Supply Voltage 400V ac | ||
Output Voltage 400V ac | ||
Current Rating 3A | ||
Power Rating 1.2kW | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series CMMT-AS | ||
Standards/Approvals RCM trademark, RoHS, EN 61800, CE, TÜV, EN 62061, EN 60204, EN 50581, cULus, UKCA | ||
- COO (Country of Origin):
- DE
Festo Servo Drive, 3A Current Rating, 1.2kW Power Rating - CMMT-AS-C3-11A-P3-MP-S1, Numeric Part Number: 8143166
This servo drive provides precision control in industrial applications, effectively managing various motor functions and offering adaptability in automation and motion control tasks. With a 400V supply voltage, it enhances operational efficiency and system reliability while ensuring compliance with industry standards.
Features & Benefits
• Compact design facilitates easy mounting in confined spaces
• Broad compatibility with multiple control systems
• Extensive diagnostic capabilities for performance monitoring
Applications
• Employed in robotic systems for high precision positioning
• Utilised in CNC machines that require speed control
• Suitable for conveyor systems needing dependable motor control
What types of communication protocols are supported?
The drive supports multiple protocols including EtherCAT®, Modbus/TCP, and PROFINET for seamless integration into various systems.
How does the operating temperature affect performance?
The power rating of the device must be reduced by 3% for every degree Celsius above 40°C to maintain safe operation.
What safety features are implemented in the drive?
It includes Safe Brake Control and Safe Torque Off functionalities, achieving high safety integrity levels required for industrial applications.
Can this drive accommodate different types of motors?
Yes, it is compatible with various motor types such as synchronous and asynchronous motors, offering versatility for numerous applications.
Related links
- Festo 6 kW Servo Drive 3 Phase Speed Controller Current Controller Manual
- Festo 2.5 kW Servo Drive 3 Phase Positioning Manual Speed Controller
- Festo 800 W Servo Drive 3 Phase Manual Current Controller Positioning
- Festo 4 kW Servo Drive 3 Phase Homing Current Controller Manual Function
- Festo 700 W Servo Drive 1 Phase Manual Current Controller Positioning
- Festo 350 W Servo Drive 1 Phase Manual Speed Controller Current Controller
- Schneider Electric Servo Control Positioning Manual, Homing Function
- Schneider Electric Servo Control Current Controller Speed Controller, Positioning Function
