Festo 700 W, 230V ac, 1 Phase, 5.6A Servo Drive, Manual, Homing, Current Controller, Speed Controller, Positioning
- RS Stock No.:
- 193-551
- Distrelec Article No.:
- 303-96-276
- Mfr. Part No.:
- CMMT-AS-C4-3A-MP-S1
- Brand:
- Festo
Subtotal (1 unit)*
$2,951.61
(exc. GST)
$3,246.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,951.61 |
*price indicative
- RS Stock No.:
- 193-551
- Distrelec Article No.:
- 303-96-276
- Mfr. Part No.:
- CMMT-AS-C4-3A-MP-S1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Drive | |
| Number of Phases | 1 | |
| Control Function | Manual, Homing, Current Controller, Speed Controller, Positioning | |
| Output Voltage | 230V ac | |
| Supply Voltage | 230V ac | |
| Current Rating | 5.6A | |
| Power Rating | 700W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RCM trademark, UKCA, CE, TÜV, EN 60204, EN 62061, RoHS, cULus, EN 50581, EN 61800 | |
| Series | CMMT-AS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Drive | ||
Number of Phases 1 | ||
Control Function Manual, Homing, Current Controller, Speed Controller, Positioning | ||
Output Voltage 230V ac | ||
Supply Voltage 230V ac | ||
Current Rating 5.6A | ||
Power Rating 700W | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RCM trademark, UKCA, CE, TÜV, EN 60204, EN 62061, RoHS, cULus, EN 50581, EN 61800 | ||
Series CMMT-AS | ||
- COO (Country of Origin):
- DE
Festo Servo Drive, 5.6A Current Rating, 700W Power Rating - CMMT-AS-C4-3A-MP-S1, Numeric Part Number: 8143164
This servo drive provides accurate control for a range of industrial applications. Its design enhances automation processes and supports various operational modes, making it suitable for integration into complex machinery. With a robust construction and advanced control capabilities, this drive performs effectively in challenging environments.
Features & Benefits
• Improved user interaction through a green/yellow/red LED display
• Complies with several stringent safety standards for peace of mind
• Integrated mains filter minimises interference for stable operation
Applications
• Utilised for controlling industrial servo systems in precision tasks
• Suitable for needing adjustments in speed and position
• Employed in automated machinery for efficient functionality
• Capable of operating in ambient temperatures up to 50°C
How does temperature affect the drive's performance?
Operating the drive at temperatures exceeding 40°C necessitates a power reduction of 3% for each additional degree, to maintain optimal efficiency and safety.
What type of mounting does it support?
It can be mounted on a plate secured with screws, allowing adaptable installation options based on your setup.
What types of logic inputs are available?
It features multiple digital logic inputs with a working range from -3V to 30V, compatible with various sensors and control devices.
Is it possible to connect external braking resistors?
Yes, it accommodates external braking resistors with a nominal rating between 67 Ohm and 100 Ohm, providing flexibility in braking applications.
Related links
- Festo 350 W Servo Drive 1 Phase Manual Speed Controller Current Controller
- Festo 1.2 kW Servo Drive 3 Phase Current Controller Manual Speed Controller
- Festo 6 kW Servo Drive 3 Phase Speed Controller Current Controller Manual
- Festo 2.5 kW Servo Drive 3 Phase Positioning Manual Speed Controller
- Festo 4 kW Servo Drive 3 Phase Homing Current Controller Manual Function
- Festo 800 W Servo Drive 3 Phase Manual Current Controller Positioning
- Festo 300 W Servo Drive 48V dc Homing Current Controller Manual Function
- Schneider Electric Servo Control Positioning Manual, Homing Function
