Schneider Electric Servo Control, Speed Controller, Homing, Manual, Positioning, Current Controller Function

Subtotal (1 unit)*

$518.92

(exc. GST)

$570.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$518.92

*price indicative

RS Stock No.:
796-8635
Mfr. Part No.:
VW3M9110
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Control

Control Function

Speed Controller, Homing, Manual, Positioning, Current Controller

Overall Length

172mm

Overall Width

118mm

Overall Depth

86mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE

LEXIUM32I Connection Module


Professional range of Connection Modules & Communication Interface for LEXIUM32I Series with STO (Safe Torque Off) Integrated safety Function

Options available for CANopen / CANmotion & EtherCAT Bus

Connection Module & Communication Interface via industrial connectors

Supports M8 & M12 Connectors

2x STO Function

2 & 4 Logic Inputs via M8 Connectors

LEXIUM32I Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy