Eaton 18.5 kW, 690V ac, 3 Phase, 27A Motor Controller, PWM Function

Subtotal (1 unit)*

$14,434.38

(exc. GST)

$15,877.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,434.38

*price indicative

RS Stock No.:
103-970
Mfr. Part No.:
138645 SPX020A1-5A4B1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

PWM

Output Voltage

690V ac

Supply Voltage

690V ac

Current Rating

27A

Power Rating

18.5kW

Overall Length

558mm

Overall Width

195mm

Overall Depth

558mm

IP Rating

IP21

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 9001 DNV RCM CSA-C22.2 No. 14 UL, IEC/EN 61800-2 CUL UL 508C Safety: EN 61800-5-1: 2003 RoHS, NMMS2, IEC/EN 61800-3 UL File No.: E134360 UL CE CSA Class No.: 3211-06 UL Category Control No.: NMMS, IEC/EN61800-5, NMMS7. NMMS8 IEC/EN61800-3

RoHS Status: Exempt

COO (Country of Origin):
FI
The Eaton Variable frequency drive operates at 600 V AC with a 3-phase input, capable of handling up to 18.5 kW of power. It features an IP21 rating for protection against solid objects and has integrated radio interference suppression filters and a brake chopper. The drive includes an OLED display for intuitive control and monitoring.

RoHS compliant

Climatic proofing

ISO 9001 and IEC/EN61800-5 certified

Electromagnetic compatibility according to EN 61800-3

  • RS Stock No. 0103823
  • Mfr. Part No. 138642 SPX007A1-5A4B1
Each
$9,173.70
  • RS Stock No. 0103971
  • Mfr. Part No. 138655 SPX175A1-5A4B1
Each
$60,762.38
  • RS Stock No. 0103969
  • Mfr. Part No. 138617 SPX300A0-4A2B1
Each
$74,199.64
  • RS Stock No. 0351426
  • Mfr. Part No. CMMP-AS-C15-11A-P3-M3
Each
$9,537.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy