SKF PHG 240-L-S1800 Timing Belt 65 Teeth, 609.6 mm Length, 457.2 mm Width

Subtotal (1 unit)*

$404.65

(exc. GST)

$445.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$404.65

*price indicative

RS Stock No.:
465-304
Mfr. Part No.:
PHG 240-L-S1800
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Timing Belt

Belt Section

L

Pitch

9.525mm

Number of Teeth

65

Cord Material

Fibreglass

Material

Neoprene Rubber

Series

PHG

Belt Length

609.6mm

Belt Width

457.2mm

Pitch Length

9.525mm

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF Classical timing belt sleeve can be cut to the desired belt width. Belts provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.

Synchronous operation with no slippage

Excellent dimensional stability

Suitable for tropical climates

Reduced energy consumption and increased mean time between failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy