Eaton 7.5 kW, 690V ac, 3 Phase, 13.5A Motor Controller, PWM Function

Subtotal (1 unit)*

$9,173.70

(exc. GST)

$10,091.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,173.70

*price indicative

RS Stock No.:
103-823
Mfr. Part No.:
138642 SPX007A1-5A4B1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

PWM

Output Voltage

690V ac

Supply Voltage

690V ac

Current Rating

13.5A

Power Rating

7.5kW

Overall Length

558mm

Overall Width

195mm

Overall Depth

558mm

IP Rating

IP21

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC/EN 61800-2 CUL UL 508C Safety: EN 61800-5-1: 2003 RoHS, NMMS7. NMMS8 IEC/EN61800-3, NMMS2, IEC/EN61800-5, IEC/EN 61800-3 UL File No.: E134360 UL CE CSA Class No.: 3211-06 UL Category Control No.: NMMS, ISO 9001 DNV RCM CSA-C22.2 No. 14 UL

RoHS Status: Exempt

COO (Country of Origin):
FI
The Eaton Variable frequency drive operates at 600 V AC with a 3-phase input, capable of handling up to 7.5 kW of power. It features an IP21 rating for protection against solid objects and has integrated radio interference suppression filters and a brake chopper. The drive includes an OLED display for intuitive control and monitoring.

RoHS compliant

Climatic proofing

ISO 9001 and IEC/EN61800-5 certified

Electromagnetic compatibility according to EN 61800-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy