Siemens 16 kW, 24V dc, 3 Phase, 27A Power Module, Current Controller Function
- RS Stock No.:
- 280-4459
- Mfr. Part No.:
- 6SL3130-7TE21-6AA4
- Brand:
- Siemens
Subtotal (1 unit)*
$5,900.07
(exc. GST)
$6,490.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $5,900.07 |
*price indicative
- RS Stock No.:
- 280-4459
- Mfr. Part No.:
- 6SL3130-7TE21-6AA4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Module | |
| Number of Phases | 3 | |
| Control Function | Current Controller | |
| Output Voltage | 625V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 27A | |
| Power Rating | 16kW | |
| Overall Length | 380mm | |
| Overall Width | 100mm | |
| Overall Depth | 270mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS, EN 61800-3, CE, UL, cULus | |
| Series | SINAMICS S210 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Module | ||
Number of Phases 3 | ||
Control Function Current Controller | ||
Output Voltage 625V dc | ||
Supply Voltage 24V dc | ||
Current Rating 27A | ||
Power Rating 16kW | ||
Overall Length 380mm | ||
Overall Width 100mm | ||
Overall Depth 270mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS, EN 61800-3, CE, UL, cULus | ||
Series SINAMICS S210 | ||
- COO (Country of Origin):
- DE
Siemens SINAMICS S210 Series Active Line Module, 16kW Power, 27A Current Rating - 6SL3130-7TE21-6AA4
This Active line module provides current control functionality for three-phase drive systems within industrial automation environments. It integrates into SINAMICS drive setups to manage line-side current behaviour and supports DC bus interfacing for controlled power flow in medium-power applications. The unit operates in standard ambient conditions and is intended for installation where space-efficient, panel-mounted drive modules are required.
Features and Benefits:
• 27A continuous current rating enabling stable load handling
• 16 kW power processing for moderate industrial drive tasks
• 625V DC output to support DC bus requirements
• 3-phase configuration for balanced power conversion
• 24V DC supply compatibility for control-circuit integration
• IP20 enclosure rating suitable for protected electrical cabinets
• 16 kW power processing for moderate industrial drive tasks
• 625V DC output to support DC bus requirements
• 3-phase configuration for balanced power conversion
• 24V DC supply compatibility for control-circuit integration
• IP20 enclosure rating suitable for protected electrical cabinets
Applications
• Suitable for regeneration and braking energy handling in drive systems
• Ideal for integration with SINAMICS drives in manufacturing lines
• Used with industrial motor control racks requiring DC bus support
• Can be used for retrofit replacement in compatible drive installations
• Ideal for integration with SINAMICS drives in manufacturing lines
• Used with industrial motor control racks requiring DC bus support
• Can be used for retrofit replacement in compatible drive installations
What temperature range is acceptable for operation?
The device is specified for operation between 0°C and 40°C, so ambient cooling and cabinet ventilation should maintain temperatures within this range.
What physical space should be allocated for installation?
Allowance for the modules footprint of 380mm length, 270mm depth and 100mm width is required, Plus clearance for cabling and airflow inside the enclosure.
Is this suitable as a spare part for existing drive arrays?
It is intended as a compatible spare for SINAMICS S210 drive configurations where a like-for-like current controller replacement is necessary.
- RS Stock No. 2804457
- Mfr. Part No. 6SL3100-0BE21-6AB0
Each
$3,119.89
- RS Stock No. 0103970
- Mfr. Part No. 138645 SPX020A1-5A4B1
Each
$14,434.38
- RS Stock No. 0871192
- Mfr. Part No. LUCL18ES
Each
$310.88
- RS Stock No. 0871186
- Mfr. Part No. LUCD12B
Each
$309.65
Related links
- Siemens 16 kW Power Module 3 Phase Current Controller Function
- Eaton 18.5 kW Motor Controller 3 Phase PWM Function
- Siemens 2.7 kW DC Motor Controller 3 Phase Current Controller Function
- SMC 24 W Motor Controller 1.3A, Current Controller Function
- Omron 5 VA Motor Controller 240 V ac 45A, Current Controller Function
- ABB DC Motor Controller 3 Phase Current Controller Function
- Schneider Electric Servo Control Speed Controller Manual, Current Controller Function
- Omron 5 VA Motor Controller 240 V ac 60A, Current Controller Function












