Eaton 55 kW, 480V, 3 Phase, 140A Motor Controller, PWM Function
- RS Stock No.:
- 103-821
- Mfr. Part No.:
- 138608 SPX075A1-4A1B1
- Brand:
- Eaton
Subtotal (1 unit)*
$25,777.79
(exc. GST)
$28,355.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 26 January 2027
Units | Per unit |
|---|---|
| 1 + | $25,777.79 |
*price indicative
- RS Stock No.:
- 103-821
- Mfr. Part No.:
- 138608 SPX075A1-4A1B1
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | PWM | |
| Supply Voltage | 480V | |
| Output Voltage | 500V | |
| Current Rating | 140A | |
| Power Rating | 55kW | |
| Overall Length | 758mm | |
| Overall Width | 291mm | |
| Overall Depth | 758mm | |
| IP Rating | IP21 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN61800-5, ISO 9001 DNV RCM CSA-C22.2 No. 14 UL, NMMS7. NMMS8 IEC/EN61800-3, NMMS2, IEC/EN 61800-3 UL File No.: E134360 UL CE CSA Class No.: 3211-06 UL Category Control No.: NMMS, IEC/EN 61800-2 CUL UL 508C Safety: EN 61800-5-1: 2003 RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function PWM | ||
Supply Voltage 480V | ||
Output Voltage 500V | ||
Current Rating 140A | ||
Power Rating 55kW | ||
Overall Length 758mm | ||
Overall Width 291mm | ||
Overall Depth 758mm | ||
IP Rating IP21 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN61800-5, ISO 9001 DNV RCM CSA-C22.2 No. 14 UL, NMMS7. NMMS8 IEC/EN61800-3, NMMS2, IEC/EN 61800-3 UL File No.: E134360 UL CE CSA Class No.: 3211-06 UL Category Control No.: NMMS, IEC/EN 61800-2 CUL UL 508C Safety: EN 61800-5-1: 2003 RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
Related links
- Eaton 75 kW Motor Controller 3 Phase PWM Function
- Eaton 200 kW Motor Controller 3 Phase PWM Function
- Eaton DS7 Soft Starter 480V ac 3 Phase, IP20
- Eaton 7.5 kW Motor Controller 3 Phase PWM Function
- Eaton 18.5 kW Motor Controller 3 Phase PWM Function
- Eaton 160 kW Motor Controller 3 Phase PWM Function
- Eaton Grey Motor Controller
- Eaton Inverter Drive 3 Phase, SPX Series 105 A
