- RS Stock No.:
- 248-4560
- Mfr. Part No.:
- 325748
- Brand:
- Mitsubishi Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,324.75
(exc. GST)
$1,457.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,324.75 |
- RS Stock No.:
- 248-4560
- Mfr. Part No.:
- 325748
- Brand:
- Mitsubishi Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The FR-CS80 is the new cost-optimised frequency inverter from Mitsubishi Electric. With the most compact design in its class, it also sets the highest standards for reliability and quality.
The cost-effective frequency inverters of the FR-CS80 class cover a power range from 0.4 to 15kW with a mains voltage of 3-phase 380 V to 480V ac.
Featuring Flux Vector Control in Mitsubishi Electric's smallest compact package, the FR-CS80 offers a simple and cost-effective solution for your application.
It is suitable for almost all industrial applications.
The cost-effective frequency inverters of the FR-CS80 class cover a power range from 0.4 to 15kW with a mains voltage of 3-phase 380 V to 480V ac.
Featuring Flux Vector Control in Mitsubishi Electric's smallest compact package, the FR-CS80 offers a simple and cost-effective solution for your application.
It is suitable for almost all industrial applications.
Use advanced magnetic flux vector control method
Used in induction motor
Used in induction motor
Specifications
Attribute | Value |
---|---|
Power Rating | 15 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V ac |
Current Rating | 29.5 A |
Series | FR-CS80 |
IP Rating | IP20 |
Output Frequency | 120Hz |
Related links
- Mitsubishi Electric Inverter Drive, 7.5 kW, 3 Phase, 380 → 480 V...
- Mitsubishi Electric Inverter Drive, 3.7 kW, 3 Phase, 380 → 480 V...
- Mitsubishi Electric Inverter Drive, 11 kW, 3 Phase, 380 → 480 V...
- Mitsubishi Electric Inverter Drive, 5.5 kW, 3 Phase, 380 → 480 V...
- Mitsubishi Electric Inverter Drive, 2.2 kW, 3 Phase, 380 → 480 V...
- Mitsubishi Electric Inverter Drive, 1.5 kW, 3 Phase, 380 → 480 V...
- Mitsubishi Electric Inverter Drive, 0.4 kW, 3 Phase, 380 → 480 V...
- Mitsubishi Electric Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V...