Vishay E N-Channel Power MOSFET, 12 A, 600 V Enhancement, 3-Pin TO-220 SIHA100N60E-GE3
- RS Stock No.:
- 188-4970
- Mfr. Part No.:
- SIHA100N60E-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 14 more to save $2.94
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$16.99
(exc. GST)
$18.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 994 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 12 | $8.495 | $16.99 | - |
| 14 - 24 | $8.285 | $16.57 | $2.94 |
| 26 + | $8.155 | $16.31 | $8.84 |
*price indicative
- RS Stock No.:
- 188-4970
- Mfr. Part No.:
- SIHA100N60E-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | E | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.1Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 33nC | |
| Maximum Power Dissipation Pd | 35W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.7mm | |
| Standards/Approvals | RoHS | |
| Length | 10.3mm | |
| Height | 15.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series E | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.1Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 33nC | ||
Maximum Power Dissipation Pd 35W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 4.7mm | ||
Standards/Approvals RoHS | ||
Length 10.3mm | ||
Height 15.3mm | ||
Automotive Standard No | ||
Vishay Series E Power MOSFET, 600V Maximum Drain Source Voltage, 12A Maximum Continuous Drain Current - SIHA100N60E-GE3
Features and Benefits:
• 12A continuous drain current supports substantial load currents
• 0.1Ω Rds(on) reduces conduction losses in power circuits
• 35W dissipation allows sustained power handling in ambient cooling
• 33nC typical gate charge permits controlled gate drive energy
• 30V maximum gate drive ensures robust gate overdrive margin
Applications
• Ideal for high-voltage motor inverter stages
• Used with discrete boost converter topologies
• Can be used for industrial battery charging systems
• Suitable for power-factor correction front ends
What are the thermal limits for continuous use?
Which packaging and mounting approach does it use?
What gate-drive constraints must be observed?
How does the forward voltage affect circuit design?
Related links
- Vishay E Type N-Channel Power MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 SiHF30N60E-GE3
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-220
