Vishay Isolated TrenchFET 2 Type P, Type P-Channel MOSFET, 135 mA, 60 V Enhancement, 6-Pin SC-89-6 SI1025X-T1-GE3

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
812-3029
Mfr. Part No.:
SI1025X-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Transistor Configuration

Isolated

Series

TrenchFET

Number of Elements per Chip

2

Channel Type

Type P, Type P

Product Type

MOSFET

Maximum Continuous Drain Current (Id)

135 mA

Maximum Drain Source Voltage (Vds)

60 V

Channel Mode

Enhancement

Pin Count

6

Package Type

SC-89-6

Automotive Standard

No

Forward Voltage (Vf)

-1.4 V

Height

600 μm

Length

1.7 mm

Maximum Drain Source Resistance (Rds)

8 Ω

Maximum Gate Source Voltage (Vgs)

-20 V, +20 V

Maximum Operating Temperature

150 °C

Maximum Power Dissipation (Pd)

250 mW

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Standards/Approvals

No

Typical Gate Charge (Qg) @ Vgs

1.7 nC

Width

1.2 mm

COO (Country of Origin):
PH

Dual P-Channel MOSFET, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy