Vishay Isolated TrenchFET 2 Type P, Type N-Channel MOSFET, 700 mA, 20 V Enhancement, 6-Pin SC-70-6 SI1553CDL-T1-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
165-6904
Mfr. Part No.:
SI1553CDL-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P, Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

700mA

Maximum Drain Source Voltage Vds

20V

Package Type

SC-70-6

Series

TrenchFET

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

1.48mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

340mW

Typical Gate Charge Qg @ Vgs

1.2nC

Maximum Gate Source Voltage Vgs

12V, -12V

Maximum Operating Temperature

+150°C

Transistor Configuration

Isolated

Standards/Approvals

No

Width

1.35mm

Length

2.2mm

Height

1mm

Number of Elements per Chip

2

Automotive Standard

No

COO (Country of Origin):
PH

Vishay TrenchFET Series MOSFET, 20V Maximum Drain Source Voltage, 700mA Maximum Continuous Drain Current - SI1553CDL-T1-GE3


This MOSFET is a compact dual-channel surface-mount transistor designed for switching and analogue tasks in small-outline assemblies. It integrates both P-channel and N-channel devices on a single chip, enabling complementary switching topologies and simplified footprint requirements for designers working with low-voltage power rails and signal-level switching.

Features and Benefits:


• Very low Rds(on) of 1.48mΩ for reduced conduction losses
• Typical gate charge Qg of 1.2nC for faster gate-drive response
• Continuous drain current rating of 700mA for moderate-load switching
• Maximum Vds of 20V to support low-voltage power domains
• Power dissipation capability of 340mW to manage thermal loads

Applications


• Suitable for battery management and power-distribution circuits
• Ideal for load switching in portable instrumentation
• Used with level-shifting and complementary FET stages
• Can be used for low-voltage motor-control driver stages

What package style does it use and how many pins are present?


It comes in a six-pin SC-70 SMD package which conserves board area while providing separate terminals for dual devices.

What gate voltage limits should the design respect?


Gate-to-source voltage must be contained within ±12V to prevent device stress and ensure safe operation.

What operating temperature range can be expected in deployment?


It tolerates a wide ambient span from -55°C up to 150°C, supporting demanding thermal environments.

Does the device include multiple elements per die and how does that affect layout?


The chip houses two discrete elements, enabling mirrored routing for complementary circuits and reducing component count.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy