Vishay Isolated TrenchFET 2 Type P, Type N-Channel Power MOSFET, 4.5 A, 12 V Enhancement, 6-Pin SC-70 SIA517DJ-T1-GE3
- RS Stock No.:
- 165-7183
- Mfr. Part No.:
- SIA517DJ-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 165-7183
- Mfr. Part No.:
- SIA517DJ-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P, Type N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Series | TrenchFET | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 170mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 9.7nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 6.5W | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Maximum Operating Temperature | +150°C | |
| Transistor Configuration | Isolated | |
| Length | 2.15mm | |
| Width | 2.15mm | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P, Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 12V | ||
Series TrenchFET | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 170mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 9.7nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 6.5W | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Maximum Operating Temperature +150°C | ||
Transistor Configuration Isolated | ||
Length 2.15mm | ||
Width 2.15mm | ||
Standards/Approvals No | ||
Height 800μm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Dual N/P-Channel MOSFET, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Isolated TrenchFET 2 Type P 4.5 A 6-Pin SC-70 SIA517DJ-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 700 mA 6-Pin SC-88
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin SC-88
- Vishay Isolated TrenchFET 2 Type N-Channel Power MOSFET 20 V Enhancement, 6-Pin SC-88
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin SC-88 SI1967DH-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 135 mA 6-Pin SC-89-6 SI1025X-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 300 mA 6-Pin SC-89-6 SI1029X-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 700 mA 6-Pin SC-88 SI1553CDL-T1-GE3
