Vishay Isolated TrenchFET 2 Type P, Type N-Channel MOSFET, 6 A, 30 V Enhancement, 8-Pin SOIC SI4532CDY-T1-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
165-7226
Mfr. Part No.:
SI4532CDY-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P, Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

6A

Maximum Drain Source Voltage Vds

30V

Package Type

SOIC

Series

TrenchFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

140mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

6nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

2.78W

Transistor Configuration

Isolated

Maximum Operating Temperature

+150°C

Width

4mm

Standards/Approvals

No

Height

1.5mm

Length

5mm

Number of Elements per Chip

2

Automotive Standard

No

Dual N/P-Channel MOSFET, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy