Vishay E N-Channel MOSFET, 17.4 A, 800 V Enhancement, 3-Pin TO-263 SIHB21N80AE-GE3
- RS Stock No.:
- 210-4976
- Mfr. Part No.:
- SIHB21N80AE-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$150.45
(exc. GST)
$165.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,750 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $3.009 | $150.45 | - |
| 100 - 450 | $2.933 | $146.65 | 2% |
| 500 + | $2.64 | $132.00 | 12% |
*price indicative
- RS Stock No.:
- 210-4976
- Mfr. Part No.:
- SIHB21N80AE-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 17.4A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-263 | |
| Series | E | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 205mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 179W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 48nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 14.61mm | |
| Height | 4.06mm | |
| Width | 9.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 17.4A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-263 | ||
Series E | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 205mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 179W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 48nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 14.61mm | ||
Height 4.06mm | ||
Width 9.65mm | ||
Automotive Standard No | ||
Related links
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 SIHB21N80AE-GE3
- Vishay SIHB21N80AE N channel-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 SIHB21N80AE-T5-GE3
- Vishay SIHB21N80AE N channel-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 SIHB21N80AE-T1-GE3
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
