Vishay N-Channel 150 V N-Channel MOSFET, 70.2 A, 150 V, 8-Pin SO-8 SiR578DP-T1-RE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-9929
Mfr. Part No.:
SiR578DP-T1-RE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

70.2A

Maximum Drain Source Voltage Vds

150V

Series

N-Channel 150 V

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

10mΩ

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

54nC

Forward Voltage Vf

1.1V

Maximum Power Dissipation Pd

92.5W

Maximum Operating Temperature

150°C

Height

5.26mm

Length

6.25mm

Width

1.12mm

Standards/Approvals

No

Automotive Standard

No

The Vishay Siliconix maintains Reliability data for Semiconductor Technology and Package Reliability represent a composite of all qualified locations.

TrenchFET Gen IV power MOSFET

Very low RDS x Qg figure-of-merit (FOM)

Tuned for the lowest RDS x Qoss FOM

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy