Vishay TrenchFET N-Channel MOSFET, 77.4 A, 150 V Enhancement, 8-Pin SO-8 SiR570DP-T1-RE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$6,288.00

(exc. GST)

$6,918.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
3000 - 12000$2.096$6,288.00
15000 +$1.886$5,658.00

*price indicative

RS Stock No.:
228-2905
Mfr. Part No.:
SiR570DP-T1-RE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

77.4A

Maximum Drain Source Voltage Vds

150V

Series

TrenchFET

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

7.9mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

46.9nC

Maximum Power Dissipation Pd

104W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Vishay TrenchFET N-channel is 150 V MOSFET.

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy