Vishay N-Channel 150 V N-Channel MOSFET, 70.2 A, 150 V, 8-Pin SO-8 SiR578DP-T1-RE3
- RS Stock No.:
- 225-9930
- Mfr. Part No.:
- SiR578DP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-9930
- Mfr. Part No.:
- SiR578DP-T1-RE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 70.2A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | N-Channel 150 V | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 10mΩ | |
| Typical Gate Charge Qg @ Vgs | 54nC | |
| Maximum Power Dissipation Pd | 92.5W | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 5.26mm | |
| Width | 1.12mm | |
| Length | 6.25mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 70.2A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series N-Channel 150 V | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 10mΩ | ||
Typical Gate Charge Qg @ Vgs 54nC | ||
Maximum Power Dissipation Pd 92.5W | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Height 5.26mm | ||
Width 1.12mm | ||
Length 6.25mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Siliconix maintains Reliability data for Semiconductor Technology and Package Reliability represent a composite of all qualified locations.
TrenchFET Gen IV power MOSFET
Very low RDS x Qg figure-of-merit (FOM)
Tuned for the lowest RDS x Qoss FOM
100 % Rg and UIS tested
Related links
- Vishay N-Channel 150 V Type N-Channel MOSFET 150 V, 8-Pin SO-8
- Vishay N-Channel 150 V Type N-Channel MOSFET 150 V, 8-Pin SO-8
- Vishay N-Channel 150 V Type N-Channel MOSFET 150 V, 8-Pin SO-8 SIR572DP-T1-RE3
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 8-Pin SO-8
- Vishay N-Channel 100 V Type N-Channel MOSFET 100 V, 8-Pin SO-8
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 8-Pin SO-8 SIR5802DP-T1-RE3
- Vishay N-Channel 100 V Type N-Channel MOSFET 100 V, 8-Pin SO-8 SIR5102DP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK SO-8 SIR5708DP-T1-RE3
