Vishay N-Channel 100 V N-Channel MOSFET, 110 A, 100 V, 8-Pin SO-8 SIR5102DP-T1-RE3
- RS Stock No.:
- 225-9925
- Mfr. Part No.:
- SIR5102DP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Add 15000 more to save $1,065.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$7,611.00
(exc. GST)
$8,373.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $2.537 | $7,611.00 | - |
| 15000 + | $2.466 | $7,398.00 | $1,065.00 |
*price indicative
- RS Stock No.:
- 225-9925
- Mfr. Part No.:
- SIR5102DP-T1-RE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 110A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SO-8 | |
| Series | N-Channel 100 V | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5.6mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 51nC | |
| Maximum Power Dissipation Pd | 6.25W | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.12mm | |
| Standards/Approvals | No | |
| Height | 5.26mm | |
| Length | 6.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 110A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SO-8 | ||
Series N-Channel 100 V | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5.6mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 51nC | ||
Maximum Power Dissipation Pd 6.25W | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.12mm | ||
Standards/Approvals No | ||
Height 5.26mm | ||
Length 6.25mm | ||
Automotive Standard No | ||
Related links
- Vishay N-Channel 100 V Type N-Channel MOSFET 100 V, 8-Pin SO-8 SIR5102DP-T1-RE3
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay N-Channel 150 V Type N-Channel MOSFET 150 V, 8-Pin SO-8
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 8-Pin SO-8
- Vishay N-Channel 150 V Type N-Channel MOSFET 150 V, 8-Pin SO-8
- Vishay SiDR104ADP Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay SiR104LDP Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay Type N-Channel MOSFET 100 V Depletion, 8-Pin PowerPAK SO-8DC
